LINDY Cable 2.00 m Grey

  • Item no.: 1835321
  • Manufacturer no.: 31304
  • EAN: 4002888313049

Molded plugs in the LINDY design with good ergonomics.  Can be perfectly by hand tightening the screws, without a screwdriver. 25 poles connected, bidirectional, shielded cable color: light gray with red screw connections: 25-pin Sub-D plug to 36 p…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835321
  • Manufacturer no.: 31304
  • EAN: 4002888313049

Molded plugs in the LINDY design with good ergonomics.  Can be perfectly by hand tightening the screws, without a screwdriver. 25 poles connected, bidirectional, shielded cable color: light gray with red screw connections: 25-pin Sub-D plug to 36 p…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 2.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 2.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables