LINDY Cable 3.00 m Grey

  • Item no.: 1847012
  • Manufacturer no.: 36288
  • EAN: 4002888362887

Micro HDMI to DVI-D cable ideal for small office/home office range supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HDTV resolutions up to 1080pRobustes PVC housing with nickel-plated plug and 24K gold-plated contacts 3-way shielded cable with …

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847012
  • Manufacturer no.: 36288
  • EAN: 4002888362887

Micro HDMI to DVI-D cable ideal for small office/home office range supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HDTV resolutions up to 1080pRobustes PVC housing with nickel-plated plug and 24K gold-plated contacts 3-way shielded cable with …

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable length 3.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable length 3.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables