LINDY Cable 5.00 m 41518 Black
Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in highest quality 2x flexible HDMI type A SteckerDie plugs are turning (180°) and swivelling (+/- 90°) cable completely shielded, high-speed HDMI C…
- Warranty: 24 months
- Manufacturer: LINDY
Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in highest quality 2x flexible HDMI type A SteckerDie plugs are turning (180°) and swivelling (+/- 90°) cable completely shielded, high-speed HDMI C…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable length | 5.00 m |
---|---|
Colour | Black |
Cable use | TV/monitor |
Type | Cable |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy High Speed HDMI ® cable with Ethernet flexible 180 degrees, 5 m
Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in highest quality 2x flexible HDMI type A SteckerDie plugs are turning (180°) and swivelling (+/- 90°) cable completely shielded, high-speed HDMI CAT2 compatible, HEC bandwidth: up to 18 GBit/s Ethernet Support Supports resolutions of Full HD (1920 x 1080p) up to 4 K (3840 x 2160) with 60 Hz. supports increased color depth, Deep Color, x.v.Color and XvYCC compatible supports all 3D format Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content
Caution: Do not overturn! The adapter must not be tilted back and forth permanently twisted and! It is intended for installation with only rare movements.
This text is machine translated.
Highlights & Details
- Cable for HDMI connections with 180 degree rotating and swivelling plugs for connections in almost any direction
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables