LINDY DisplayPort Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DisplayPort socket] Black
Supports highest resolutions: 4K to 3840x2160@30Hz RGBTo connect a DisplayPort monitor via the USB 3.0 port of your notebook/PC supports USB 2.0 to 4K@30HzDisplayPort version 1.2Also supports audio transmission via the DisplayPortSuperSpeed USB 3.0 f…
- Warranty: 24 months
- Manufacturer: LINDY
Supports highest resolutions: 4K to 3840x2160@30Hz RGBTo connect a DisplayPort monitor via the USB 3.0 port of your notebook/PC supports USB 2.0 to 4K@30HzDisplayPort version 1.2Also supports audio transmission via the DisplayPortSuperSpeed USB 3.0 f…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | USB 3.2 1st Gen connector A (USB 3.0) |
No. of B connections | 1 x |
Type B | DisplayPort socket |
Colour | Black |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Lindy USB 3.0 4K DisplayPort adapter
Supports highest resolutions: 4K to 3840x2160@30Hz RGBTo connect a DisplayPort monitor via the USB 3.0 port of your notebook/PC supports USB 2.0 to 4K@30HzDisplayPort version 1.2Also supports audio transmission via the DisplayPortSuperSpeed USB 3.0 for higher resolutions & better performance up to 6 adapters / monitors can be connected to a computer (Depending on the specification of the PC)Simple driver installation compatible with Windows 7 / 8 / 8.1 / 10, Android from 5.0 (details under "Technical Details") The connected DisplayPort monitor can be configured under Windows as an extended desktop, as a mirrored desktop or as a primary monitor. The output resolution can be adapted to the conditions during operation.
This text is machine translated.
Highlights & Details
- Connect your monitor with DisplayPort to the computer via USB 3.0 and transfer DisplayPort signals in the highest resolution up to 4K
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters