LINDY DisplayPort Cable 2.00 m 41624 Black [1x DisplayPort plug - 1x DisplayPort socket]
Monitor extension cable for digital controlled monitors with DisplayPort connector to display port connector (20-pin) for digital, DisplayPort 1.2 1080p, 1600p compatible.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Monitor extension cable for digital controlled monitors with DisplayPort connector to display port connector (20-pin) for digital, DisplayPort 1.2 1080p, 1600p compatible.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | DisplayPort socket |
Cable length | 2.00 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
Cable type | DisplayPort 1.2 |
---|---|
Signal flow direction | Bidirectional (bi) |
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Cable |
Lindy DisplayPort extension cable 2 m
Monitor extension cable for digital controlled monitors with DisplayPort connector to display port connector (20-pin) for digital, DisplayPort 1.2 1080p, 1600p compatible.
This text is machine translated.
Highlights & Details
- DisplayPort 1.2 supports all resolutions up to 4K 60 Hz, 4096 x 2160 up to 5.4 Gbit/s x4 lanes
- Display port connector to display port coupler (digital, 20pin.)
- 24K gold-plated contacts
- Supports HDTV resolutions up to 2560 x 1600
- Supports high-definition video, multi-channel digital audio, DPCP and HDCP
- Supports Color Depth 6, 8, 10, 12 and 16 per component
- 8 channels, uncompressed 24-bit audio
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables