LINDY DisplayPort / HDMI Cable 5.00 m Black [1x Mini DisplayPort plug - 1x HDMI plug]

  • Item no.: 1837406
  • Manufacturer no.: 41667
  • EAN: 4002888416672

The LINDY 4K Mini DisplayPort adapter cable is for use with modern notebooks, PCs and other devices with Mini DisplayPort output. It converts the signals of the DisplayPort to HDMI signals that your devices with HDMI input socket, e.g., flat screen t…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1837406
  • Manufacturer no.: 41667
  • EAN: 4002888416672

The LINDY 4K Mini DisplayPort adapter cable is for use with modern notebooks, PCs and other devices with Mini DisplayPort output. It converts the signals of the DisplayPort to HDMI signals that your devices with HDMI input socket, e.g., flat screen t…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Cable use TV/monitor
type Cable
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Cable use TV/monitor
type Cable
Video resolution 3840 x 2160 p

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables