LINDY DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 2.00 m Grey

  • Item no.: 1835209
  • Manufacturer no.: 37142
  • EAN: 4002888371421

The GOLD DVI-D dual link cable meets the highest standards of digital DVI-D dual link signal transmission, even at very high resolutions. It consists of a particularly optimized cable material and exceeds the requirements of the DVI-specifications.Tr…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835209
  • Manufacturer no.: 37142
  • EAN: 4002888371421

The GOLD DVI-D dual link cable meets the highest standards of digital DVI-D dual link signal transmission, even at very high resolutions. It consists of a particularly optimized cable material and exceeds the requirements of the DVI-specifications.Tr…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 2.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 2.00 m
Colour Grey
Cable use TV/monitor
type Cable
Product type TV/monitor Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables