LINDY DVI Cable 50.00 m Black [1x DVI plug 25-pin - 1x DVI plug 25-pin]

  • Item no.: 1847004
  • Manufacturer no.: 38373
  • EAN: 4002888383738

DVI-D hybrid cable for monitors, projectors, and professional display combines the advantages of fiber and copper cables, for high-resolution DVI-D Single Link signals.The Hybrid cable unites the advantages of a fiber-optic cable with a copper cable …

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847004
  • Manufacturer no.: 38373
  • EAN: 4002888383738

DVI-D hybrid cable for monitors, projectors, and professional display combines the advantages of fiber and copper cables, for high-resolution DVI-D Single Link signals.The Hybrid cable unites the advantages of a fiber-optic cable with a copper cable …

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 50.00 m
Colour Black
Cable use TV/monitor
type Cable
Core material
FO
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 50.00 m
Colour Black
Cable use TV/monitor
type Cable
Core material
FO

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables