LINDY DVI / DisplayPort Cable [1x DVI plug 19-pin - 1x DisplayPort plug] 3.00 m Black

  • Item no.: 1847035
  • Manufacturer no.: 41978
  • EAN: 4002888419789

Suitable for devices with a DVI-D output and DP input. It converts the DVI-D-signals in display port signals - only in this direction.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847035
  • Manufacturer no.: 41978
  • EAN: 4002888419789

Suitable for devices with a DVI-D output and DP input. It converts the DVI-D-signals in display port signals - only in this direction.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI , DisplayPort
No. of A connectors 1 x
Type A DVI plug 19-pin
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type DVI , DisplayPort
No. of A connectors 1 x
Type A DVI plug 19-pin
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables