LINDY DVI Input module Black
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 8 x |
Colour | Black |
Cable use | TV/monitor |
type | Input module |
Product type | TV/monitor Input module |
Documents & Downloads
Lindy 8-port DVI-D Input Modular Board - Expansion module - DVI-D x 8
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
Highlights & Details
- 8 DVI inputs, purely digital
- Supports resolutions up to 1920x1200 @ 60Hz 8 bit 4:2:0
- Supports various digital audio formats such as stereo audio, PLCM 7.1Ch, e.g. when combined with HDMI output modules
Facts
- Lindy 38255. Video port type: DVI. Maximum resolution: 1920 x 1200 pixels. Product color: Black. Power consumption (in operation): 20 W. Dimensions (WxDxH): 360 x 230 x 22 mm, weight: 490 g, package weight: 750 g
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters