LINDY DVI / VGA Adapter cable [1x DVI plug 29-pin - 1x VGA plug] Grey 20.00 cm
DVI coupler / HD15 plug adapter cable approx. 20 cm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
DVI coupler / HD15 plug adapter cable approx. 20 cm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 29-pin |
No. of B connections | 1 x |
Type B | VGA plug |
Cable length | 20.00 cm |
Colour | Grey |
Cable use | TV/monitor |
type | Adapter cable |
Product type | TV/monitor Adapter cable |
Documents & Downloads
Lindy VGA adapter VGA cable to DVI connection
DVI coupler / HD15 plug adapter cable approx. 20 cm
This text is machine translated.
Highlights & Details
- VGA monitor adapter HD15 plug to DVI coupler, short adapter cable approx. 20 cm
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters