LINDY DVI / VGA Cable [1x DVI plug 17-pin - 1x VGA plug] 1.00 m Black

  • Item no.: 1916487
  • Manufacturer no.: 41195
  • EAN: 4002888411950

Lindy 1m DVI-A/VGA cable. Cable length: 1m, connection 1: DVI-A connector Track 2: VGA (D-Sub)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916487
  • Manufacturer no.: 41195
  • EAN: 4002888411950

Lindy 1m DVI-A/VGA cable. Cable length: 1m, connection 1: DVI-A connector Track 2: VGA (D-Sub)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 17-pin
No. of B connections 1 x
Type B VGA plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features UL-approved , double shielding
AWG
AWG 24
Cable use TV/monitor
type Cable
Type Round
Cable type WQXGA , DVI-A
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 17-pin
No. of B connections 1 x
Type B VGA plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features UL-approved , double shielding

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables