LINDY HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black

  • Item no.: 1916672
  • Manufacturer no.: 41231
  • EAN: 4002888412315

Lindy HDMI M/F. Track 1: HDMI, connection 2: HDMI, plug connector gender: male/female. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916672
  • Manufacturer no.: 41231
  • EAN: 4002888412315

Lindy HDMI M/F. Track 1: HDMI, connection 2: HDMI, plug connector gender: male/female. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Core material
Copper
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Core material
Copper

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters