LINDY HDMI Adapter High Speed HDMI Black [1x HDMI plug - 1x HDMI socket D Micro]

  • Item no.: 1916663
  • Manufacturer no.: 41083
  • EAN: 4002888410830

Lindy Micro HDMI/HDMI. Track 1: HDMI, connection 2: Micro HDMI, plug connector gender: male/female. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916663
  • Manufacturer no.: 41083
  • EAN: 4002888410830

Lindy Micro HDMI/HDMI. Track 1: HDMI, connection 2: Micro HDMI, plug connector gender: male/female. Product Color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Colour Black
Connector type straight
Features High Speed HDMI
AWG
AWG 30
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed
Core material
Copper
Signal flow direction Bidirectional (bi)
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Colour Black
Connector type straight
Features High Speed HDMI
AWG
AWG 30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables