LINDY HDMI Cable 100.00 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1847593
  • Manufacturer no.: 38280
  • EAN: 4002888382809

The HDMI 2.0 hybrid cable transmits high-resolution ultra-HD HDMI signals without any loss of quality even at the highest resolutions up to 4K at 60 Hz and 4:4:4 Color Subsampling.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847593
  • Manufacturer no.: 38280
  • EAN: 4002888382809

The HDMI 2.0 hybrid cable transmits high-resolution ultra-HD HDMI signals without any loss of quality even at the highest resolutions up to 4K at 60 Hz and 4:4:4 Color Subsampling.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 100.00 m
Colour Black
Cable use TV/monitor
type Cable
Core material
FO
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 100.00 m
Colour Black
Cable use TV/monitor
type Cable
Core material
FO

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables