LINDY HDMI Cable [1x HDMI plug - 1x HDMI plug C mini] 1.00 m Grey

  • Item no.: 1916643
  • Manufacturer no.: 41436
  • EAN: 4002888414364

Lindy 1m HDMI A/C cable. Cable length: 1m, connection 1: HDMI type A (Standard), connection 2: HDMI type C (Mini), data transfer rate: 10.2 Gbit/s, product color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916643
  • Manufacturer no.: 41436
  • EAN: 4002888414364

Lindy 1m HDMI A/C cable. Cable length: 1m, connection 1: HDMI type A (Standard), connection 2: HDMI type C (Mini), data transfer rate: 10.2 Gbit/s, product color: black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug C mini
Cable length 1.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features High Speed HDMI with Ethernet , Round , Ultra HD HDMI with Ethernet , double shielding , gold plated connectors , UL-approved
AWG
AWG 30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug C mini
Cable length 1.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features High Speed HDMI with Ethernet , Round , Ultra HD HDMI with Ethernet , double shielding , gold plated connectors , UL-approved

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables