LINDY HDMI Cable 2.00 m 41315 Black [1x HDMI plug - 1x HDMI socket]
Extended HDMI cable connections with HDMI type A plug to coupling (19-pin, cast), cable completely shielded for resolutions up to full HD 1080p and above.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Extended HDMI cable connections with HDMI type A plug to coupling (19-pin, cast), cable completely shielded for resolutions up to full HD 1080p and above.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 2.00 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
Type | Round |
---|---|
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Documents & Downloads
Lindy HDMI extension cable 2m
Extended HDMI cable connections with HDMI type A plug to coupling (19-pin, cast), cable completely shielded for resolutions up to full HD 1080p and above.
This text is machine translated.
Highlights & Details
- HDMI type A, plug to coupling (19-pin, cast)
- Completely shielded cable, CAT 2
- Bandwidth 340 MHz / 10.2 Gbps
- Supports resolutions up to 4K 60 Hz
- Supports increased color depth, Deep Color, x.v.Color and XvYCC compatible
- Supports all 3D formats
- Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables