LINDY HDMI Cable 5.00 m 41164 UL-approved, Ultra HD (4k) HDMI, double shielding, ribbon White [1x HDMI plug - 1x HDMI pl
Lindy HDMI 1.3/1.4 Premium 5.0m. Cable length: 5m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, product color: white
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Lindy HDMI 1.3/1.4 Premium 5.0m. Cable length: 5m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, product color: white
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 5.00 m |
Colour | White |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | UL-approved , Ultra HD (4k) HDMI , double shielding , ribbon |
AWG | AWG 28 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Flat |
Cable type | HDMI |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
1.3/1.4 Lindy HDMI premium flat cable white cable
Lindy HDMI 1.3/1.4 Premium 5.0m. Cable length: 5m, connection 1: HDMI type A (Standard), connector 1 Gender: Male, connection 2: HDMI type A (Standard), plug connector 2 Gender: Male, product color: white
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables