LINDY HDMI Output module Black
Output module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Output module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 8 x |
Colour | Black |
Cable use | TV/monitor |
type | Output module |
Product type | TV/monitor Output module |
Documents & Downloads
Lindy 8-port 4K HDMI Output Modular Board - Expansion module - HDMI x 8
Output module for use in one of the modular AV Matrix basic housings
This text is machine translated.
Highlights & Details
- 8 HDMI outputs type A
- Supports resolutions up to 4Kx2K @ 60Hz 8 bit 4:2:0
- Supports different digital audio formats such as stereo audio, PLCM 7.1Ch, Dolby TrueHD, Dolby Digital Plus and DTS-HD master audio (32 to 192kHz sampling rate)
- CEC and ARC are not supported
Facts
- AV interface: HDMI
- interface standard: HDMI 1.4
- supported bandwidth: 10.2 Gbit/s
- maximum resolution: 4096x2160@60Hz 4:2:0 8Bit
- EDID Pass Through: -
- HDCP support: 1.4
- Audio: Audio Pass-through
- separate audio ports: -
- IR support: -
- CEC support: -
- serial interface: -
- special features: -
- Inputs: -
- Outputs: 8 x HDMI (socket)
- Control: -
- Power Supply / Power Supply Unit: -
- Housing Dimensions WxDxH: 360x230x22mm (14.17x9.06x0.87in)
- Housing Material: Metal
- Net Weight Equipment: 0.47kg (1.04lb)
- Operating Temperature: 0°C - 80°C (32°F - 176°F)
- Storage Temperature: -20°C - 60°C (-4°F - 140°F)
- Humidity: 20 - 90% RH (non-condensing
- ) Power Consumption: -
- Color: - Black
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters