LINDY LINDY Toslink Winkeladapter 90 Grad Audio/phono Adapter Black

  • Item no.: 1846709
  • Manufacturer no.: 70421
  • EAN: 4002888704212

This Adapter steers Toslink connections to a 90-degree angle, and makes it possible to connect cables even if behind the device much space. In addition, the adapter by 360°.  A short ADAPTER TOSLINK plug to Toslink socket 90° angle adapter can be r…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1846709
  • Manufacturer no.: 70421
  • EAN: 4002888704212

This Adapter steers Toslink connections to a 90-degree angle, and makes it possible to connect cables even if behind the device much space. In addition, the adapter by 360°.  A short ADAPTER TOSLINK plug to Toslink socket 90° angle adapter can be r…

  • Warranty: 24 months
  • Manufacturer: LINDY
Colour Black
Cable use Audio/phono
type Adapter
Product type Audio/phono Adapter

Technical data

Colour Black
Cable use Audio/phono
type Adapter
Product type Audio/phono Adapter

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters