LINDY Mini DisplayPort / DVI Converter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White 0.17 m
The Lindy Mini DisplayPort to DVI converter is suitable for connecting a mini DisplayPort source to a DVI display and supports resolutions up to 1920x1200@60Hz. Active conversion ensures high compatibility with many graphics cards including AMD Eyefi…
- Warranty: 24 months
- Manufacturer: LINDY
The Lindy Mini DisplayPort to DVI converter is suitable for connecting a mini DisplayPort source to a DVI display and supports resolutions up to 1920x1200@60Hz. Active conversion ensures high compatibility with many graphics cards including AMD Eyefi…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | Mini DisplayPort , DVI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Cable length | 0.17 m |
Colour | White |
Cable use | TV/monitor |
type | Converter |
Product type | TV/monitor Converter |
Documents & Downloads
Lindy Mini DisplayPort to DVI-D adapter (active, Eyefinity, Surround, Collage compatible)
The Lindy Mini DisplayPort to DVI converter is suitable for connecting a mini DisplayPort source to a DVI display and supports resolutions up to 1920x1200@60Hz. Active conversion ensures high compatibility with many graphics cards including AMD Eyefinity, NVIDIA Surround and Intel Collage.
The converter can be used to connect a second monitor to an extended or mirrored desktop and to enlarge the existing desktop workspace. Thanks to its compact design and the simple plug & play installation, it is also suitable for traveling.
This text is machine translated.
Highlights & Details
- Converts a DisplayPort signal to DVI
- Supports resolutions up to 1920x1200@60Hz
- Connects a second monitor to an extended or mirrored desktop
- Quick and easy Plug & Play installation
Facts
- AV-interface: Mini DisplayPort on DVI
- Interface standard: DisplayPort 1.1 / DVI
- Supported bandwidth: 4.45Gbit/s
- Maximum input resolution: 1920x1200@60Hz
- Maximum output resolution: 1920x1200@60Hz
- Chipset: PS171
- HDCP-support: HDCP 1.3
- Audio: -
- Separate audio ports: -
- Special features: -
- Inputs: Mini DisplayPort-plug
- Outputs: DVI-D-socket
- Housing dimensions (approx.) BxTxH:
- - 11x18.7x9mm (0.43x0.74x0.35in) / mDP
- - 43x45x14.5mm (1.69x1.77x0.57in)
- Cable length: 150mm (5.91in)
- Housing material: ABS
- Sheath material: PVC
- sheath diameter: 4.5mm (0.18in)
- Minimum bending radius: 45mm (1.77in)
- Net weight Device/e: 0.0303030303030kg (
- 0.20kg) (F)°C°F - 176 - 176 -°C (F - 176 -°C (F - 176 - 176 -°C
- )°C (F - 176 - 176 - 176 - 176 -°C (F)°C (F) C (F - 176 - 176 - 176 - 176 - 176 - 176 - 80 C (F) C (F) C
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters