LINDY Modular AV Matrix 16 x 16
The digital 16x16 port AV matrix is modular and allows the free combination of different input and output modules with 8 ports each. Supports resolutions up to UHD 4K @ @60Hz 8 bit 4:2:0 and distances up to 100mThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: LINDY
The digital 16x16 port AV matrix is modular and allows the free combination of different input and output modules with 8 ports each. Supports resolutions up to UHD 4K @ @60Hz 8 bit 4:2:0 and distances up to 100mThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable use | TV/monitor |
---|---|
type | Modular AV Matrix 16 x 16 |
Product type | TV/monitor Modular AV Matrix 16 x 16 |
Documents & Downloads
Lindy Modular AV Matrix 16 x 16 - Video/audio switch - rack mountable
The digital 16x16 port AV matrix is modular and allows the free combination of different input and output modules with 8 ports each. Supports resolutions up to UHD 4K @ @60Hz 8 bit 4:2:0 and distances up to 100m
This text is machine translated.
Highlights & Details
- Input and output modules with HDMI, DVI, VGA and C6 HDBaseT interfaces are supported
- The signals are converted between the different interfaces and are digitally interconnected by the matrix
- Management and operation via IR remote control, front buttons and on-screen display as well as web interface, RS232 and Telnet
- Also available as 32x32 and as 8x8 matrix
Facts
- Lindy 38251. Housing material: Metal, product color: Black, temperature range in operation: 0 - 40 °C. Width 482 mm, depth 484 mm, height 145 mm
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters