LINDY Modular AV Matrix 8 x 8 Black

  • Item no.: 1916354
  • Manufacturer no.: 38252
  • EAN: 4002888382526

The digital 8x8 port AV matrix is modular and allows the free combination of different input and output modules with 8 ports each. Supports resolutions up to UHD 4K @ @60Hz 8 bit 4:2:0 and distances up to 100m

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916354
  • Manufacturer no.: 38252
  • EAN: 4002888382526

The digital 8x8 port AV matrix is modular and allows the free combination of different input and output modules with 8 ports each. Supports resolutions up to UHD 4K @ @60Hz 8 bit 4:2:0 and distances up to 100m

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Colour Black
Cable use TV/monitor
type Modular AV Matrix 8 x 8
Product type TV/monitor Modular AV Matrix 8 x 8

Technical data

Colour Black
Cable use TV/monitor
type Modular AV Matrix 8 x 8
Product type TV/monitor Modular AV Matrix 8 x 8

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters