LINDY RJ45 Output module Grey
Output module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Output module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | RJ45 |
---|---|
No. of A connectors | 9 x |
Colour | Grey |
Cable use | TV/monitor |
type | Output module |
Product type | TV/monitor Output module |
Documents & Downloads
Lindy 8 Port C6 HDBaseT Extender Output Modular Board - Expansion module - HDBaseT x 8
Output module for use in one of the modular AV Matrix basic housings
This text is machine translated.
Highlights & Details
- 8x C6 HDBaseT outputs (RJ45), 8x IR OUT, 8x IR IN
- 1x RJ45 LAN (Fast Ethernet, 100BaseT)
- Supports resolutions up to 4Kx2K @ 60Hz 8 bit 4:2:0
- Supports 5Play, including Power-over-HDBaseT (PoH), remote control (IR & RS232 Control)
- Supports various digital audio formats such as stereo audio, LPCM 7.1Ch, Dolby TrueHD, Dolby Digital Plus and DTS-HD master audio (32 to 192kHz sampling rate)
Facts
- Lindy 38259. Supported video modes: 1080p, color intensity: 36 bits, bandwidth: 300 MHz. Product color: Gray. Power consumption (operating): 45 W. Dimensions (WxDxH): 360 x 230 x 22 mm, weight: 800 g, package weight: 1.1 kg
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters