LINDY Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Optical plug 3.5 mm] 2.00 m Black
Optical connecting cable for digital audio transmission.For connecting devices with optical mini plug such as, for example, cassette and CD personal stereos, mini disc player etc.. devices with TosLink connection, e.g. DVD stand-alone devices, stereo…
- Warranty: 24 months
- Manufacturer: LINDY
Optical connecting cable for digital audio transmission.For connecting devices with optical mini plug such as, for example, cassette and CD personal stereos, mini disc player etc.. devices with TosLink connection, e.g. DVD stand-alone devices, stereo…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Optical plug 3.5 mm |
Cable length | 2.00 m |
Colour | Black |
Cable use | Digital Audio |
type | Cable |
Product type | Digital Audio Cable |
Documents & Downloads
Lindy optical SPDIF cable, TosLink to mini plug, 2 m
Optical connecting cable for digital audio transmission.
For connecting devices with optical mini plug such as, for example, cassette and CD personal stereos, mini disc player etc.. devices with TosLink connection, e.g. DVD stand-alone devices, stereos, sound cards, etc.
This is often referred to as an optical SPDIF signal transmission, not to be confused with electrical SPDIF via RCA/phono-the coaxial cable. Premium Version TOSLINK and optical mini plug made of plastic fiber with fiber-recording in the plug made of metal-Fiber with additional protection sheath, Diameter 4 mmVerfugbar in 1 m, 2 m, 5 m
This text is machine translated.
Highlights & Details
- Optical SPDIF connection cable for digital audio transmission connects devices such as cassette and CD personal stereos, mini disc players, etc. with optical mini plug and devices with TosLink connection
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables