LINDY USB 3.0 / VGA Converter [1x USB 3.0 connector A - 1x VGA socket] Black

  • Item no.: 1847999
  • Manufacturer no.: 43172
  • EAN: 4002888431729

This LINDY USB 3.0 VGA adapter allows you to connect an additional monitor, TV, LCD display or projector via USB 3.0 port of your notebook or PC in a resolution of up to 1200p.  USB 3.0 specification Suitable for Intel Core i processors of the 3. G…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1847999
  • Manufacturer no.: 43172
  • EAN: 4002888431729

This LINDY USB 3.0 VGA adapter allows you to connect an additional monitor, TV, LCD display or projector via USB 3.0 port of your notebook or PC in a resolution of up to 1200p.  USB 3.0 specification Suitable for Intel Core i processors of the 3. G…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type USB 3.0 , VGA
No. of A connectors 1 x
Type A USB 3.0 connector A
No. of B connections 1 x
Type B VGA socket
Colour Black
Cable use TV/monitor
type Converter
Video resolution 1920 x 1200 p
Product type TV/monitor Converter

Technical data

Cable type USB 3.0 , VGA
No. of A connectors 1 x
Type A USB 3.0 connector A
No. of B connections 1 x
Type B VGA socket
Colour Black
Cable use TV/monitor
type Converter
Video resolution 1920 x 1200 p
Product type TV/monitor Converter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters