LINDY USB / HDMI Adapter cable [1x Micro USB plug - 1x HDMI socket] Black 15.00 cm
The MHL (Mobile High-Definition Link) technology enables mobile devices (smartphone, digital camera,.......) with the appropriate interface to transfer audio/video signals to HD TVs and home entertainment devices.With this adapter cable, digital audi…
- Warranty: 24 months
- Manufacturer: LINDY
The MHL (Mobile High-Definition Link) technology enables mobile devices (smartphone, digital camera,.......) with the appropriate interface to transfer audio/video signals to HD TVs and home entertainment devices.With this adapter cable, digital audi…
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | USB , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | Micro USB plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | Black |
Cable use | TV/monitor |
type | Adapter cable |
Product type | TV/monitor Adapter cable |
Documents & Downloads
Lindy MHL to HDMI adapter cable for smartphones, 0.15m
The MHL (Mobile High-Definition Link) technology enables mobile devices (smartphone, digital camera,.......) with the appropriate interface to transfer audio/video signals to HD TVs and home entertainment devices.With this adapter cable, digital audio/video signals can be transmitted and the mobile device charged at the same time. For all HDMI devices without integrated MHL-FunktionMHL USB Micro-B plug (type USB 2.0 Micro-B)19 pin HDMI Type A coupling (incl. chipset)additional USB 2.0 Micro-B coupling (for simultaneous charging of mobile device) Plug-and-Play cable completely shielded Transmission of digital audio/video signalSupports resolutions up to Full-HD 1080p @ 30HzChipset: Silicon ImageCable length: Approx. 0.15mColor: Black Notes: This technology is currently only supported by very few mobile devices. Please make sure that your device has an MHL output. On HDMI devices that already provide the MHL function in one of their HDMI input sockets, a simple passive adapter cable MHL USB Micro-B to HDMI can be used instead of this converter cable.
This text is machine translated.
Highlights & Details
- For all HDMI devices without integrated MHL function
- MHL USB Micro-B plug (type USB 2.0 Micro-B)
- 19-pin HDMI type A connector (incl. chipset)
- Additional USB 2.0 Micro-B coupling (for simultaneous charging of the mobile device)
- Plug-and-Play
- Cable completely shielded
- Transmission of digital audio/video signals
- Supports resolutions up to Full HD 1080p @ 30Hz
- Chipset: Silicon Image
- Cable length approx. 0.15m
- Colour, black
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters