LINDY USB Typ A 4K30 4k webcam 3840 x 2160 Pixel Clip mount
The USB Conference Soundbar is the perfect all-in-one solution for Huddle Spaces, conference rooms and other hybrid environments. It is equipped with a high-quality camera, a HiFi speaker system and an omni-directional microphone in a compact, slim d…
The USB Conference Soundbar is the perfect all-in-one solution for Huddle Spaces, conference rooms and other hybrid environments. It is equipped with a high-quality camera, a HiFi speaker system and an omni-directional microphone in a compact, slim d…
LINDY USB Typ A 4K30 4k webcam 3840 x 2160 Pixel Clip mount
The USB Conference Soundbar is the perfect all-in-one solution for Huddle Spaces, conference rooms and other hybrid environments. It is equipped with a high-quality camera, a HiFi speaker system and an omni-directional microphone in a compact, slim design.Crystal-clear video playback with 4K supportThis conference room solution uses a world-class 8 MP camera that supports resolutions up to 4K30Hz. This enables a clear and crisp video playback for conference participants or spectators. The 100° wide-angle lens provides the option of capturing all the participants in the meeting at the same time and thus enables the simultaneous recording of entire teams.Great collaboration - record every moment of the meeting.The integrated Omni-directional microphone captures each contribution in excellent detail with a recording range of 5 m and 360°, which covers small to medium-sized meeting rooms. In combination with an audio DSP and specially tuned algorithms for the suppression of echo noises (AEC, AGC & ANS) background and ambient noise are reduced, so that a clear call routing is ensured.Immersive audio playbackAll features are housed in an elegant, compact Sound Bar speaker that delivers true hi-fi sound so that everyone involved in a session can be heard with the best clarity in the entire room, whether you are on a video call, watching a training video or taking part in a lecture.Seamless integration of unified communicationWith a simple USB type A connector, this conference camera can be seamlessly integrated into a variety of UC software such as teams, Skype or Zoom. This makes it the perfect solution for hybrid workspaces, educational institutions or other collaborative environments.Easy installation and set-up for a variety of applicationsThe USB type A connection can be simply connected to a PC or laptop. No software is required for installation, so the setup is easy for the user. The camera itself can be mounted and positioned in different ways, depending on the application. The attached clamp can be used with laptops or monitors for use in small frames or placed on a desk to create a fast, simple and powerful working area. The mounting points also enable easy installation on a mounting next to a screen or touch screen in a conference room.
This text is machine translated.
Highlights & Details
- All-in-one system with conference room camera, sound bar speaker and microphone4K Ultra HD camera delivers clear, highly detailed images, powerful built-in omni-directional microphone (360°) with a range of 5 m.High-Fidelity premium speaker - clear, room-filling audio playbackVersatile installation options for small or medium-sized meeting rooms or for use in the home office - Simple Plug & Play USB installation
Facts
- Camera specifications- Resolution: 3840x2160@30Hz- Sensor: 1/2.8" HD Sony CMOS - Pixel: 8MP, 16:9- Diagonal field of view: 98°- Horizontal field of view: 86°- Vertical field of view: 55°- Focal length: 2.88mm (0.11in)- Aperture: F/2.7- Minimum illumination: 350Lux- White balance: Automatic- Gain control: Automatic- Backlight compensation: Yes- Electronic aperture: AutomaticSpeaker specifications- Drivers: 50x50mm- Output: 2W- Sensitivity: 82±3dB 1M/1W At2.83V 300,400,500,600- THD: 5% Max AT 1000Hz 1W/1M- Impedance: 4Ω±15% At 1000HzMicrophone specifications- Type: 360° Omni-directional recording Microphone- Frequency response: -27dBFS- Sensitivity: -35db- Microphone data rate output: 64.3dB(A)- Pick-up range: 5m (16.4ft)- Recording angle: 360°- Audio processing: AEC, AGC and ANS- Noise reduction: 2D & 3D Digital Noise Reduction, Acoustic Echo & Noise Cancellation
Comments
Customer reviews
Similar products
See and discover other items from category Webcams