LINDY VGA Cable extension [1x VGA plug - 1x VGA socket] 5.00 m Grey

  • Item no.: 1835479
  • Manufacturer no.: 31542
  • EAN: 4002888315425

Plastic hood, cast-shielded cable, without ferrite core connections: 15-pin HD connector to the 15-pin HD connector available in lengths from 1 m to 5 m Note: When using this cable at very high resolutions can lead to deterioration of image sharpne…

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1835479
  • Manufacturer no.: 31542
  • EAN: 4002888315425

Plastic hood, cast-shielded cable, without ferrite core connections: 15-pin HD connector to the 15-pin HD connector available in lengths from 1 m to 5 m Note: When using this cable at very high resolutions can lead to deterioration of image sharpne…

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 5.00 m
Colour Grey
Cable use TV/monitor
type Cable extension
Product type TV/monitor Cable extension

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 5.00 m
Colour Grey
Cable use TV/monitor
type Cable extension
Product type TV/monitor Cable extension

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables