LINDY VGA Cable extension [1x VGA plug - 1x VGA socket] Light grey 15 m

  • Item no.: 1916511
  • Manufacturer no.: 36367
  • EAN: 4002888363679

Lindy 15m D-sub-D-sub. Cable length: 15m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
  • Item no.: 1916511
  • Manufacturer no.: 36367
  • EAN: 4002888363679

Lindy 15m D-sub-D-sub. Cable length: 15m, connection 1: VGA (D-Sub), connection 2: VGA (D-Sub). Quantity per Box: 1 pieces (e)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: LINDY
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 15 m
Colour Light grey
Connector type straight
AWG
AWG 24
Cable use TV/monitor
type Cable extension
Type Round
Core material
Copper
Product type TV/monitor Cable extension

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 15 m
Colour Light grey
Connector type straight
AWG
AWG 24
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters