LINDY VGA Input module Black
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LINDY
Technical data
Cable type | VGA |
---|---|
No. of A connectors | 8 x |
Colour | Black |
Cable use | TV/monitor |
type | Input module |
Product type | TV/monitor Input module |
Documents & Downloads
Lindy 8-port VGA input modular board - expansion module - VGA x 8 + audio x 8
Input module for use in one of the modular AV Matrix basic housings
This text is machine translated.
Highlights & Details
- 8 VGA inputs, HD-15 socket and 8 stereo audio inputs (2.5mm socket, with adapter cable 2.5/3.5mm)
- Supports resolutions up to WUXGA, 1920x1200 @ 60Hz 8 bit 4:2:0, is digitally converted and processed
- Supports analogueue stereo, is converted to 2-channel digital stereo
Facts
- Lindy 38257. Video port type: VGA. Maximum resolution: 1920 x 1200 pixels. Product color: Black. Power consumption (in operation): 22 W. Dimensions (WxDxH): 360 x 230 x 22 mm
- Warranty: 24 months
- Manufacturer: LINDY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters