Linker Kit Raspberry Base-Set in case
The Linker KIT Base Set for the Raspberryfamily offers you a lot of interesting applications. Due to the special plug-in procedure, complex soldering work is no longer necessary and can be used both professionally and experimentally perfectly. The hi…
- Warranty: 24 months
- Manufacturer: Joy-it
The Linker KIT Base Set for the Raspberryfamily offers you a lot of interesting applications. Due to the special plug-in procedure, complex soldering work is no longer necessary and can be used both professionally and experimentally perfectly. The hi…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Tool type | Development starter kit |
---|
Documents & Downloads
Linker Kit Raspberry Base-Set in case
The Linker KIT Base Set for the Raspberryfamily offers you a lot of interesting applications. Due to the special plug-in procedure, complex soldering work is no longer necessary and can be used both professionally and experimentally perfectly.
The high-quality equipment can be extended at any time by the individually available components. Realize various projects and experiments with the Linker Kit boards. Measure temperature, light, motion or even magnetic fields with the available Left Kit sensors. The different Left Kit LED boards can be perfectly combined with the system for the display when a condition is reached or when a limit value is exceeded. The joystick, push button, potentiometer and touch sensor boards are suitable for input. The basis is a Raspberry together with the appropriate Linker Kit Baseboard. The linker kit boards are connected to each other with the linker kit connecting cables available in different lengths. You can simply take the programming in your own hands. For example, different LED boards can be assigned to the temperature sensor, 0 to 15 °C - blue LED lights up, 16 - 30 °C - yellow LED lights up, from 30 °C - red LED lights up.
In the download area you will find detailed instructions with programming examples. So you can also get started as a beginner and get great results.
The set is supplied in a practical, stable case.
This text is machine translated.
Highlights & Details
- Extended electronics base kit for all Raspberry
- Experiment and develop without soldering
- Fixed plug connections
- Analogueue/digital converter (ADC MCP-3008) with 8 analogueue channels
- Up to 12 modules can be connected
- 1x I2C +1x UART (serial communication)
- Set easily expandable as it is compatible with all Linker Kit products
- Complete set with sensors, switches and digital display
Delivery
- Baseboard, button module, RGB LED, buzzer, motion sensor, light sensor, hall sensor, digital display, temperature sensor, 8 connection cables, case
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards