Liqui Moly Lamellenkupplungsöl 21419 Multi-plate clutch oil 1 l
Specially developed for Haldex four-wheel, Quattro and 4motion drives, high-performance transmission oil with excellent viscosity index, excellent shear stability and excellent friction value under all operating conditions. Protects reliably against …
- Warranty: 24 months
- Manufacturer: Liqui Moly
Specially developed for Haldex four-wheel, Quattro and 4motion drives, high-performance transmission oil with excellent viscosity index, excellent shear stability and excellent friction value under all operating conditions. Protects reliably against …
- Warranty: 24 months
- Manufacturer: Liqui Moly
Technical data
- Application area: Audi
- Landrover
- Opel
- Seat
- Skoda
- Volkswagen
- Volvo
Content | 1 l |
---|---|
Product type | Multi-plate clutch oil |
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 317: May cause an allergic skin reaction. (H 317)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 273: Avoid release into the environment. (P 273)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice. (P 333+313)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 317: May cause an allergic skin reaction. (H 317)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 273: Avoid release into the environment. (P 273)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice. (P 333+313)
- P 501: Dispose of contents/container at …. (P 501)
Clutch oil
Specially developed for Haldex four-wheel, Quattro and 4motion drives, high-performance transmission oil with excellent viscosity index, excellent shear stability and excellent friction value under all operating conditions. Protects reliably against wear, foaming and corrosion. Provides optimum power transmission for all-wheel drive vehicles.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Liqui Moly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oil