Liqui Moly Marine 2T 25019 Engine oil 1 l
Powerful 2-stroke engine oil on the basis of and special additives. Provides for secure lubrication, high reliability and excellent wear and corrosion protection. With TC-W III performance. For air and water-cooled 2-stroke boat engines with mixture …
Powerful 2-stroke engine oil on the basis of and special additives. Provides for secure lubrication, high reliability and excellent wear and corrosion protection. With TC-W III performance. For air and water-cooled 2-stroke boat engines with mixture …
Engine Oil Marine 2T
Powerful 2-stroke engine oil on the basis of and special additives. Provides for secure lubrication, high reliability and excellent wear and corrosion protection. With TC-W III performance. For air and water-cooled 2-stroke boat engines with mixture and separate lubrication. Self mixing. The mixing ratios of the manufacturer are to be observed.
This text is machine translated.
Comments
According to the Waste Oil Ordinance, we are obliged to take back the following used oils free of charge : – Fuel-burning engine oils – Gear oils – Oil filters and oil-containing wastes that occur regularly when changing the oil You can return the waste oil to us in the quantity that corresponds to the quantity purchased from us.Return city is our service partner:
Hans Schmidt GmbH & Co. KG
Mühltalstr. 24
90766 Fürth
You can hand in the oils at any time from our service partner. Alternatively, you can also send the used oil to the service partner when the shipping costs are taken over.
Please note that special transport conditions may apply to used oil. We would also like to point out that our acceptance office has a facility that allows the oil to be changed properly.
If you are a commercial end user, we would like to point out that we can serve you to fulfill our acceptance obligations of third parties.
Please make sure that the used oil is sorted or unmixed and is transported in an appropriate container.
Customer reviews
Similar products
See and discover other items from category Spray Lubricants