LogiLink ID0171 Wireless mouse Radio Optical Black 5 Buttons 1600 dpi Backlit
The illuminated 2.4 GHz wireless mouse from LogiLink impresses not only through its appearance and lighting, but also provides the optical sensor and a sampling rate of up to 1600 dpi for highest precision and quick use. The connection is done via th…
The illuminated 2.4 GHz wireless mouse from LogiLink impresses not only through its appearance and lighting, but also provides the optical sensor and a sampling rate of up to 1600 dpi for highest precision and quick use. The connection is done via th…
LogiLink ® 2.4 GHz wireless optical wireless mouse, illuminated
The illuminated 2.4 GHz wireless mouse from LogiLink impresses not only through its appearance and lighting, but also provides the optical sensor and a sampling rate of up to 1600 dpi for highest precision and quick use. The connection is done via the supplied USB dongle and it the mouse is automatically detected by Autolink function. The Mini dongle can be tucked in the mouse during transportation. In addition to the vertical scrolling wheel, the LogiLink wireless mouse has 5 standard buttons, as well as a DPI change key.
This text is machine translated.
Highlights & Details
- Forward/Reverse function
- Lighting control button at the lower part of the casing
- Suitable for both left-handed and right-handed
- 800/1200/1600 DPI can be selected
- Range of up to 10 m
- With rechargeable lithium battery
Delivery
- Wireless mouse, illuminated
- USB charging cable
- USB wireless receiver
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category PC Mice