LogiLink PA0067 USB multimeter Digital CAT I Display (counts): 999

  • Item no.: 1400527
  • Manufacturer no.: PA0067
  • EAN: 4052792028928

Measure the current consumption of your USB devices with the LogiLink 1-Port USB device. Simply plug in the USB cable and you can read the volts and amps.The USB output can be loaded up to max. 4 A This large measuring range is therefore suitable for…

  • Item no.: 1400527
  • Manufacturer no.: PA0067
  • EAN: 4052792028928

Measure the current consumption of your USB devices with the LogiLink 1-Port USB device. Simply plug in the USB cable and you can read the volts and amps.The USB output can be loaded up to max. 4 A This large measuring range is therefore suitable for…

Voltage DC reading range (max.) 5 V
Amperage reading range DC (min.) 0.01 A
A DC reading range (max.) 5.00 A
Measurement type Average
Interfaces USB
Power supply (details) USB powered
Height 65 mm
Width 23 mm
Length 14 mm
Weight 16 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT I
Voltage metering DC
Current reading DC
Type PA0067
Display Digital
Display (counts) 999
Colour Black
Product type USB multimeter

Technical data

Voltage DC reading range (max.) 5 V
Amperage reading range DC (min.) 0.01 A
A DC reading range (max.) 5.00 A
Measurement type Average
Interfaces USB
Power supply (details) USB powered
Height 65 mm
Width 23 mm
Length 14 mm
Weight 16 g

Frequently bought together

Similar products

See and discover other items from category Multimeters