LogiLink QP0016B USB 3.2 Gen 1 (USB 3.0) SATA 1 port HDD docking station
The LogiLink USB 3.0 docking station allows you to connect 6.4 cm (2.5") and 8.9 cm (3.5") S-ATA hard disks to your computer without opening the PC or using an external hard drive. Use an USB 3.0 cable (included) to connect the disk to the dock. The …
- Warranty: 24 months
- Manufacturer: LogiLink
The LogiLink USB 3.0 docking station allows you to connect 6.4 cm (2.5") and 8.9 cm (3.5") S-ATA hard disks to your computer without opening the PC or using an external hard drive. Use an USB 3.0 cable (included) to connect the disk to the dock. The …
- Warranty: 24 months
- Manufacturer: LogiLink
Technical data
Connector (PC) | USB 3.2 Gen 1 (USB 3.0) |
---|---|
Connector (HDD) | SATA |
Supported memory size | 3 TB |
Product type | HDD docking station |
Documents & Downloads
- Manual 1227326 LogiLink QP0016B USB 3.2 Gen 1 (USB 3.0) SATA 1 port HDD docking station
PDF - Manual 1227326 LogiLink QP0016B USB 3.2 Gen 1 (USB 3.0) SATA 1 port HDD docking station
PDF - Manual 1227326 LogiLink QP0016B USB 3.2 Gen 1 (USB 3.0) SATA 1 port HDD docking station
PDF - Manual 1227326 LogiLink QP0016B USB 3.2 Gen 1 (USB 3.0) SATA 1 port HDD docking station
PDF
LogiLink USB 3.0 Hard Disk Docking Station QP0016B
The LogiLink USB 3.0 docking station allows you to connect 6.4 cm (2.5") and 8.9 cm (3.5") S-ATA hard disks to your computer without opening the PC or using an external hard drive. Use an USB 3.0 cable (included) to connect the disk to the dock. The hard disk can then be plugged into the docking station at the top. Power supply and data flow are indicated by LEDs and the hard disk can be ejected by pressing the eject button.
This text is machine translated.
Highlights & Details
- Maximum speed: 5 GBit/s
- Button to eject the hard disk
- LED display for power supply and data flow
Facts
- Computer connection: USB 3.0 A plug
- HDD connection: S-ATA socket
- Hard disk type: 2.5 and 3.5 inch
- Specification according to USB 3.0 standard
- Includes USB 3.0 connection cable.
Delivery
- USB 3.0 docking station
- USB 3.0 connection cable A/B
- Power supply unit
- User manual.
System Requirements
- Windows ® 2000/2003
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Warranty: 24 months
- Manufacturer: LogiLink
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations