LogiLink Toslink Audio/phono Adapter Black
This Toslink adapter with gold-plated contacts and 90° angled, converts the end of a standard Toslink cable into a mini Toslink plug (3.5 mm).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LogiLink
This Toslink adapter with gold-plated contacts and 90° angled, converts the end of a standard Toslink cable into a mini Toslink plug (3.5 mm).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: LogiLink
Technical data
Cable type | Toslink |
---|---|
Type A | Toslink socket (ODT) |
Type B | Toslink plug (ODT) |
Colour | Black |
Connector type | angled on one side |
Features | 90 degrees right |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Toslink adapter, Toslink to mini Toslink, 90° angled
This Toslink adapter with gold-plated contacts and 90° angled, converts the end of a standard Toslink cable into a mini Toslink plug (3.5 mm).
This text is machine translated.
Highlights & Details
- Connection 1: 1x Toslink socket
- Connection 2: 1x Toslink 3.5 mm mini plug
- 90° angled
- Gold-plated contacts
- Colour, black
Delivery
- 1x Toslink adapter
- Warranty: 24 months
- Manufacturer: LogiLink
Comments
2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFiFrequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters