LogiLink Universal 12-24 PA0101 USB charger Car, HGV Max. output current 3100 mA 2 x USB

  • Item no.: 1303062
  • Manufacturer no.: PA0101
  • EAN: 4052792032895

Universal car charger for charging and operation of devices with USB compatible power supply. The USB charger fits in the standard connector of the cigarette lighter in the vehicle. The Charging function via the built-in LED can be controlled. For sa…

  • Item no.: 1303062
  • Manufacturer no.: PA0101
  • EAN: 4052792032895

Universal car charger for charging and operation of devices with USB compatible power supply. The USB charger fits in the standard connector of the cigarette lighter in the vehicle. The Charging function via the built-in LED can be controlled. For sa…

Output voltage 5 V DC
Weight 20 g
Type Universal 12-24
Colour Black
Height 30 mm
Length 23 mm
Width 73 mm
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 3100 mA
No. of outputs 2 x
Outputs USB
Max. output current per channel 2100 mA
Used at Car , HGV
Power
15.5 W
Product type USB charger

Technical data

Output voltage 5 V DC
Weight 20 g
Type Universal 12-24
Colour Black
Height 30 mm
Length 23 mm
Width 73 mm
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 3100 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers