LVSUN 40W USB-C, QC3.0 1619440 LS-Q3U-PD USB charging station Mains socket Max. output current 9000 mA 3 x USB 3.0 port

  • Item no.: 1619440
  • Manufacturer no.: 1619440 LS-Q3U-PD
  • EAN: 4260029481211

Charge your devices via the USB-C and qualcomm quick charge 3.0!With the powerful USB battery charger you can charge all your equipment (laptops, ultra-books, convertibles, tablets, smart phones, etc.) at only one socket to charge. The charging stati…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Item no.: 1619440
  • Manufacturer no.: 1619440 LS-Q3U-PD
  • EAN: 4260029481211

Charge your devices via the USB-C and qualcomm quick charge 3.0!With the powerful USB battery charger you can charge all your equipment (laptops, ultra-books, convertibles, tablets, smart phones, etc.) at only one socket to charge. The charging stati…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Charging current: 9 V - 2000 mA, 12 V - 1500 mA, 20 V - 1000 mA
Output voltage 5 - 20 V
Input voltage 100–240 V
Weight 126 g
Type 40W USB-C, QC3.0
Colour Black
Height 16 mm
Length 109 mm
Width 65 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Features USB Power Delivery (USB-PD)
Max. output current 9000 mA
No. of outputs 3 x
Outputs USB 3.0 port A , USB-C socket
Max. output current per channel 3000 mA
Used at Mains socket
Power
40 W
Product type USB charging station

Technical data

  • Charging current: 9 V - 2000 mA, 12 V - 1500 mA, 20 V - 1000 mA
Output voltage 5 - 20 V
Input voltage 100–240 V
Weight 126 g
Type 40W USB-C, QC3.0
Colour Black
Height 16 mm
Length 109 mm
Width 65 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers