LVSUN QW20 LS-QW20-A USB charger Mains socket Max. output current 3000 mA 1 x USB 3.0 port A Qualcomm Quick Charge 3.0

  • Item no.: 1649507
  • Manufacturer no.: LS-QW20-A
  • EAN: 4260029481396

Powerful and compact with Qualcomm Quick Charge 3.0. Micro-processor-controlled and with intelligent security systems enables this charger is a safe and gentle charging of your devices and the faster than most of the original manufacturer chargers. T…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Item no.: 1649507
  • Manufacturer no.: LS-QW20-A
  • EAN: 4260029481396

Powerful and compact with Qualcomm Quick Charge 3.0. Micro-processor-controlled and with intelligent security systems enables this charger is a safe and gentle charging of your devices and the faster than most of the original manufacturer chargers. T…

  • Warranty: 24 months
  • Manufacturer: LVSUN
  • Charging current 9 V - 2000 mA, 12 V - 1500 mA, 20 V - 1000 mA
Output voltage 3.6 - 6.5 V, 9, 12, 20 V
Input voltage 100 - 240 V
Weight 73 g
Type QW20
Colour Black
Height 31 mm
Length 52 mm
Width 48 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Features Qualcomm Quick Charge 3.0
Max. output current 3000 mA
No. of outputs 1 x
Outputs USB 3.0 port A
Max. output current per channel 3000 mA
Used at Mains socket
Power
20 W
Product type USB charger

Technical data

  • Charging current 9 V - 2000 mA, 12 V - 1500 mA, 20 V - 1000 mA
Output voltage 3.6 - 6.5 V, 9, 12, 20 V
Input voltage 100 - 240 V
Weight 73 g
Type QW20
Colour Black
Height 31 mm
Length 52 mm
Width 48 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers