M12168 12168 Angle grinder 125 mm 950 W

  • Item no.: 460242
  • Manufacturer no.: 12168
  • EAN: 4003315710387

Mannesmann Angle Grinder 125mm 950W

  • Warranty: 24 months
  • Item no.: 460242
  • Manufacturer no.: 12168
  • EAN: 4003315710387

Mannesmann Angle Grinder 125mm 950W

  • Warranty: 24 months
Power
950 W
Disc diameter 125 mm
Idle speed 10000 rpm
Output power 950 W
Mandrel thread M14
Length 422 mm
Width 142 mm
Height 118 mm
Weight 2.8 kg
Power
950 W
Idle speed (details) 10000 rpm
Mandrel thread M14
Operating voltage 230 V/50 Hz
Product type Angle grinder

Technical data

Power
950 W
Disc diameter 125 mm
Idle speed 10000 rpm
Output power 950 W
Mandrel thread M14
Length 422 mm
Width 142 mm
Height 118 mm
Weight 2.8 kg
Power
950 W

Frequently bought together

Similar products

See and discover other items from category Angle Grinders