MAAS Elektronik 15868 Himunication HM-160 Maritime CB radio

  • Item no.: 1555235
  • Manufacturer no.: 15868
  • EAN: 4250158710078

This device has a large, easy to read LC-display and large function keys with background lighting. In the event of loss drives the device in the water with the front side up and the display and the function buttons flash. Thus, it can be detected eve…

  • Item no.: 1555235
  • Manufacturer no.: 15868
  • EAN: 4250158710078

This device has a large, easy to read LC-display and large function keys with background lighting. In the event of loss drives the device in the water with the front side up and the display and the function buttons flash. Thus, it can be detected eve…

  • Operating temperature range -20°C to +55°C
Features Squelch
Transmitter power 1 W , 5 W
Frequency ranges 155,450 - 162,425 MHz
Width 150 mm
Height 65 mm
Depth 40 mm
Weight 310 g
Product type Maritime CB radio

Technical data

  • Operating temperature range -20°C to +55°C
Features Squelch
Transmitter power 1 W , 5 W
Frequency ranges 155,450 - 162,425 MHz
Width 150 mm
Height 65 mm
Depth 40 mm
Weight 310 g
Product type Maritime CB radio

Frequently bought together

Similar products

See and discover other items from category Private Mobile Radio