Mac Audio BT Wild 201 black/grey Bluetooth speaker Aux, Handsfree, Outdoor, Dust-proof, Water-proof Black, Grey

  • Item no.: 1681756
  • Manufacturer no.: 1750201
  • EAN: 4023037502015

When Bluetooth speaker BT Wild 201 is the name of program. The speaker in the "rugged"-design in black/gray and orange/gray is according to IP67 certification dust-and waterproof. Not only in the outdoor use has been tried and tested the robustness, …

  • Item no.: 1681756
  • Manufacturer no.: 1750201
  • EAN: 4023037502015

When Bluetooth speaker BT Wild 201 is the name of program. The speaker in the "rugged"-design in black/gray and orange/gray is according to IP67 certification dust-and waterproof. Not only in the outdoor use has been tried and tested the robustness, …

Features Aux , Handsfree , Outdoor , Dust-proof , Water-proof
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Dim (Ø x H) 87 mm x 60 mm
Max. range
10 m
Colour Black , Grey
Max. battery life 4 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 160 g
Height 60 mm
(Ø) 87 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , Handsfree , Outdoor , Dust-proof , Water-proof
Interfaces (input) Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Dim (Ø x H) 87 mm x 60 mm
Max. range
10 m
Colour Black , Grey
Max. battery life 4 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers