Mac Audio Soundbar 1000 Soundbar Black Bluetooth, incl. corded subwoofer
With the Mac Audio Soundbar 1000 full and dynamic home theater sound from a slim Soundbar and a separate high performance subwoofer enjoy! The high quality stereo two-way system with two tweeters and two midrange units implemented in combination with…
- Warranty: 24 months
- Manufacturer: Mac Audio
With the Mac Audio Soundbar 1000 full and dynamic home theater sound from a slim Soundbar and a separate high performance subwoofer enjoy! The high quality stereo two-way system with two tweeters and two midrange units implemented in combination with…
- Warranty: 24 months
- Manufacturer: Mac Audio
Technical data
Features | Bluetooth , incl. corded subwoofer |
---|---|
Max. audio capacity | 120 W |
Frequency range | 30 - 22000 Hz |
No. of optical inputs | 1 x |
Interfaces (input) | Digital audio (optical) , RCA in , Audio stereo (3.5 mm jack) |
Colour | Black |
Width | 998 mm |
Height | 78 mm |
Depth | 55 mm |
Dim | (W x H x D) 998 x 78 x 55 mm |
Weight | 1.8 kg |
---|---|
Content | 1 pc(s) |
Product type | Soundbar |
Mac Audio Soundbar 1000 Soundbar
With the Mac Audio Soundbar 1000 full and dynamic home theater sound from a slim Soundbar and a separate high performance subwoofer enjoy! The high quality stereo two-way system with two tweeters and two midrange units implemented in combination with the 130 mm subwoofer chassis in the stable MDF-wood housing - a powerful and spatial cinema sound. Thanks to the slim and compact dimensions, the integration into the living room absolutely no problem. With 2 analogue and a digital audio input supports the Soundbar 1000 with any compatible device also a wireless audio playback via Bluetooth.
This text is machine translated.
Highlights & Details
- Power output: 120 W
- Bluetooth function
- LED display
- Incl. remote control
Facts
- Full-fledged and dynamic home theater sound from a slim Soundbar and high performance subwoofer
- Easiest installation
- Perfect integration into the living room by slim Soundbar and compact subwoofer
- Two analogue and a digital audio input
- Bluetooth ® input
- Four selectable sound settings for optimum playback of films, music and to improve the speech intelligibility
- Complete control via system remote control
- Info-LEDs on the front of the device.
Delivery
- Analogue Connection cable.
- Warranty: 24 months
- Manufacturer: Mac Audio
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars