Mac Audio Soundbar 2000 Soundbar Black Bluetooth, incl. cordless subwoofer, USB, Wall brackets

  • Item no.: 1844843
  • Manufacturer no.: D1600120
  • EAN: 4023037601206

Mac Audio D1600120 Soundbar 1 pc(s)

  • Item no.: 1844843
  • Manufacturer no.: D1600120
  • EAN: 4023037601206

Mac Audio D1600120 Soundbar 1 pc(s)

Features Bluetooth , incl. cordless subwoofer , USB , Wall brackets
Max. audio capacity 160 W
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (input) USB , Audio stereo (3.5 mm jack) , Digital audio (optical) , RCA in
Colour Black
Width 880 mm
Height 60 mm
T 84 mm
Weight 1.65 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , incl. cordless subwoofer , USB , Wall brackets
Max. audio capacity 160 W
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (input) USB , Audio stereo (3.5 mm jack) , Digital audio (optical) , RCA in
Colour Black
Width 880 mm
Height 60 mm
T 84 mm
Weight 1.65 kg

Frequently bought together

Similar products

See and discover other items from category Soundbars