Mac Audio Soundbar 550 Soundbar Black Bluetooth, w/o subwoofer, USB, Wall brackets
All too often flat screens only provide "flat" sound. The Soundbar 550, a compact stereo solution that is connected and ready to use in just a few steps, can help. The high-gloss plastic housing and the black metal speaker cover fit any TV set and de…
- Warranty: 24 months
- Manufacturer: Mac Audio
All too often flat screens only provide "flat" sound. The Soundbar 550, a compact stereo solution that is connected and ready to use in just a few steps, can help. The high-gloss plastic housing and the black metal speaker cover fit any TV set and de…
- Warranty: 24 months
- Manufacturer: Mac Audio
Mac Audio Soundbar 550
All too often flat screens only provide "flat" sound. The Soundbar 550, a compact stereo solution that is connected and ready to use in just a few steps, can help. The high-gloss plastic housing and the black metal speaker cover fit any TV set and decor style. The TV sound is played via optical digital input or via a classic 3.5mm line-in. This guarantees delay-free sound reproduction, so that the picture and sound fit perfectly together. The 2x 157 x 42 mm broadband loudspeaker and a powerful amplifier with 80 watt peak power provide for an impressive sound experience. In addition, the Soundbar 550 can also be used for music playback, either via Bluetooth with any mobile phone, tablet or even computers, or you can use the built-in USB port. The control takes place via buttons on the soundbar or via the accompanying remote control and where desired, the Soundbar 550 can also be easily fixed to the wall thanks to the integrated bracket.
This text is machine translated.
Highlights & Details
- Stereo sound with Bluetooth
- Easy mounting thanks to integrated wall bracket
- Soft-touch multifunction buttons
- Control via system remote control
Facts
- Stereo Soundbar with 80 Watt Peak power Total performance
- perfectly tuned and dynamic home-theater sound
- Optical digital input, USB and 3.5 mm LINE-IN input
- Music playback wirelessly via Bluetooth® 2.1 with EDR (Enhanced Data Rate) from your smartphone or tablet
- High-gloss plastic casing with black metal loudspeaker cover
- Easy mounting thanks to integrated wall bracket
- Soft-touch multifunction buttons for easy operation.
Delivery
- Remote control (1 x AAA battery)
- AC/DC-plug power supply
- User manual.
- Warranty: 24 months
- Manufacturer: Mac Audio
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars