Magnat CSB 1000 Soundbar Black Bluetooth, incl. cordless subwoofer, Multi-room support, USB, Wi-Fi

  • Item no.: 1844846
  • Manufacturer no.: D172500
  • EAN: 4018843725000

Fully active home theater soundbar with wireless subwoofer, wireless audio streaming, Bluetooth® and HDMI ®The Magnat CSB 1000 offers maximum home theater in a very little space: in compact soundbar format hide six high-quality speakers and 160 Watt …

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1844846
  • Manufacturer no.: D172500
  • EAN: 4018843725000

Fully active home theater soundbar with wireless subwoofer, wireless audio streaming, Bluetooth® and HDMI ®The Magnat CSB 1000 offers maximum home theater in a very little space: in compact soundbar format hide six high-quality speakers and 160 Watt …

  • Warranty: 24 months
  • Manufacturer: Magnat
Features Bluetooth , incl. cordless subwoofer , Multi-room support , USB , Wi-Fi
Max. audio capacity 360 W
Frequency range 25 - 28,000 Hz
No. of HDMI inputs 2 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (input) HDMI™ , USB , Digital audio (optical)
Colour Black
Width 1000 mm
Height 79 mm
T 60 mm
Weight 2.5 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , incl. cordless subwoofer , Multi-room support , USB , Wi-Fi
Max. audio capacity 360 W
Frequency range 25 - 28,000 Hz
No. of HDMI inputs 2 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (input) HDMI™ , USB , Digital audio (optical)
Colour Black
Width 1000 mm
Height 79 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars