Magnat ICP 262 Flush mount speaker 120 W White 1 pc(s)

  • Item no.: 312324
  • Manufacturer no.: 158415
  • EAN: 4018843584157

Magnat Icp 262 Built In Speaker

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 312324
  • Manufacturer no.: 158415
  • EAN: 4018843584157

Magnat Icp 262 Built In Speaker

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Equipment: 160 mm woofer, 2 x 19 mm tweeter
  • Crossover frequency: 4000 Hz
  • Recommended amplifier power: 20 - 140 W.
RMS capacity 70 W
Max. load 120 W
Max. sound pressure 90 dB
Features 2-way
IP rating
IP6K9K
Frequency range 36 - 24 000 Hz
Type Round
Colour White
Material Plastic
Mounting depth 88 mm
Recess diameter 198 mm
T 88 mm
(Ø) 233 mm
Weight 1.3 kg
Outside diameter 233 mm
Max. RMS power 70/120 W
Recess diameter (details) 198 mm
Impedance 2 x 8 Ω
SPL 90 dB
Product type Flush mount speaker

Technical data

  • Equipment: 160 mm woofer, 2 x 19 mm tweeter
  • Crossover frequency: 4000 Hz
  • Recommended amplifier power: 20 - 140 W.
RMS capacity 70 W
Max. load 120 W
Max. sound pressure 90 dB
Features 2-way
IP rating
IP6K9K
Frequency range 36 - 24 000 Hz
Type Round
Colour White
Material Plastic
Mounting depth 88 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Speakers