Magnat Interior IC 82 Flush mount speaker 180 W White 1 pc(s)
High-End ceiling built-in speaker with simple assembly by special clamping mechanism.
- Warranty: 24 months
- Manufacturer: Magnat
High-End ceiling built-in speaker with simple assembly by special clamping mechanism.
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
RMS capacity | 100 W |
---|---|
Max. load | 180 W |
Max. sound pressure | 91 dB |
IP rating | IP6K9K |
Frequency range | 32 - 35000 Hz |
Type | Round |
Colour | White |
Material | Plastic , Metal |
Mounting depth | 100 mm |
Recess diameter | 238 mm |
Depth | 100 mm |
---|---|
(Ø) | 272 mm |
Dim | (Ø x D) 272 mm x 100 mm |
Outside diameter | 272 mm |
Max. RMS power | 100 W / 180 W |
Impedance | 4 - 8 Ω |
SPL | 91 dB |
Product type | Flush mount speaker |
Documents & Downloads
Magnat Interior IC 82 ceiling built-in speaker
High-End ceiling built-in speaker with simple assembly by special clamping mechanism.
Highlights & Details
- Maximum load capacity :180 W
- Easy mounting through special clamping mechanism
Facts
- 200 mm low- to mid-range units with carbon / glass fibre cone and phase correction element
- 2 x 19 mm tweeter with aluminium calotte and strong neodymium drive
- Special high frequency design for best omni-directional sound distribution
- Multi-directivity switching for optimum adjustment to room acoustics
- High-quality, phase and crossover amplitude-corrected frequency range
- Solid connecting terminals
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers